26 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467976-1

DigiKey Part Number
1734-2467976-1-ND
Manufacturer
Manufacturer Product Number
2467976-1
Description
26POS,1.0 SERIES,REC HSG ASSY,SL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2467976-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,39000 Kč256,39 Kč
10217,85400 Kč2 178,54 Kč
25204,20960 Kč5 105,24 Kč
50194,45820 Kč9 722,91 Kč
100185,17720 Kč18 517,72 Kč
250173,59048 Kč43 397,62 Kč
500165,31348 Kč82 656,74 Kč
1 000157,43292 Kč157 432,92 Kč
Manufacturers Standard Package
Unit Price without VAT:256,39000 Kč
Unit Price with VAT:310,23190 Kč