
2394111-2 | |
|---|---|
DigiKey Part Number | 1734-2394111-2-ND |
Manufacturer | |
Manufacturer Product Number | 2394111-2 |
Description | H&S 50MM, SWS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| 50 | 16,82360 Kč | 841,18 Kč |
| 100 | 16,02150 Kč | 1 602,15 Kč |
| 250 | 15,01608 Kč | 3 754,02 Kč |
| 500 | 14,29880 Kč | 7 149,40 Kč |
| 1 000 | 13,61615 Kč | 13 616,15 Kč |
| 2 500 | 12,76368 Kč | 31 909,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









