
2383853-4 | |
|---|---|
DigiKey Part Number | 1734-2383853-4-ND |
Manufacturer | |
Manufacturer Product Number | 2383853-4 |
Description | H&S 50MM, SHIELT SLEEVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 147,63700 Kč | 1 476,37 Kč |
| 25 | 138,37680 Kč | 3 459,42 Kč |
| 50 | 131,76660 Kč | 6 588,33 Kč |
| 100 | 125,47770 Kč | 12 547,77 Kč |
| 250 | 117,62408 Kč | 29 406,02 Kč |
| 500 | 112,01426 Kč | 56 007,13 Kč |
| 1 000 | 106,67299 Kč | 106 672,99 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |










