Connector Wire Seal Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371244-2

DigiKey Part Number
1734-2371244-2-ND
Manufacturer
Manufacturer Product Number
2371244-2
Description
SWS,DIA 4MM,ICT CVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Wire Seal Red
Datasheet
 Datasheet
EDA/CAD Models
2371244-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Wire Seal
For Use With/Related Products
-
Shell Size - Insert
-
Material
Silicone
Features
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,86200 Kč128,62 Kč
2512,05760 Kč301,44 Kč
5011,47640 Kč573,82 Kč
10010,92710 Kč1 092,71 Kč
25010,24208 Kč2 560,52 Kč
5009,75288 Kč4 876,44 Kč
1 0009,28705 Kč9 287,05 Kč
2 5008,70552 Kč21 763,80 Kč
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč