
2366066-3 | |
|---|---|
DigiKey Part Number | 1734-2366066-3-ND |
Manufacturer | |
Manufacturer Product Number | 2366066-3 |
Description | CONN PLUG HSG 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 2366066-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 10 | 77,25400 Kč | 772,54 Kč |
| 25 | 72,40360 Kč | 1 810,09 Kč |
| 50 | 68,94300 Kč | 3 447,15 Kč |
| 100 | 65,65070 Kč | 6 565,07 Kč |
| 288 | 60,92878 Kč | 17 547,49 Kč |
| 576 | 58,02125 Kč | 33 420,24 Kč |
| 1 152 | 55,25387 Kč | 63 652,46 Kč |
| 2 592 | 52,18427 Kč | 135 261,63 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |




