7 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Receptacle Gray
2-1418480-1
2-1418480-1

2-1418480-1

DigiKey Part Number
1734-1938-ND
Manufacturer
Manufacturer Product Number
2-1418480-1
Description
CONN RCPT HSG 7POS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
2-1418480-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Gray
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1036,52200 Kč365,22 Kč
2534,22720 Kč855,68 Kč
5032,59380 Kč1 629,69 Kč
10031,03610 Kč3 103,61 Kč
38028,24466 Kč10 732,97 Kč
76026,89608 Kč20 441,02 Kč
1 14026,13782 Kč29 797,11 Kč
2 66024,62185 Kč65 494,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč