
1453368 | |
|---|---|
DigiKey Part Number | 1453368-ND |
Manufacturer | |
Manufacturer Product Number | 1453368 |
Description | CONN SEALING PLUG M16 SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing M16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1453368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | M12 Housings Cutouts | |
Shell Size - Insert | M16 | |
Material | Copper Zinc | |
Features | Dust Tight, Washer, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,08000 Kč | 214,08 Kč |
| Unit Price without VAT: | 214,08000 Kč |
|---|---|
| Unit Price with VAT: | 259,03680 Kč |











