
2183101042 | |
|---|---|
DigiKey Part Number | 900-2183101042-ND |
Manufacturer | |
Manufacturer Product Number | 2183101042 |
Description | MINI-FIT SIGMA 4CKT R-R 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183101042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,56000 Kč | 133,56 Kč |
| 10 | 113,46200 Kč | 1 134,62 Kč |
| 25 | 106,35720 Kč | 2 658,93 Kč |
| 50 | 101,28000 Kč | 5 064,00 Kč |
| 100 | 96,44330 Kč | 9 644,33 Kč |
| 250 | 90,40704 Kč | 22 601,76 Kč |
| 500 | 86,09404 Kč | 43 047,02 Kč |
| 1 000 | 81,98847 Kč | 81 988,47 Kč |
| Unit Price without VAT: | 133,56000 Kč |
|---|---|
| Unit Price with VAT: | 161,60760 Kč |











