
1418984-1 | |
|---|---|
DigiKey Part Number | A127954-ND |
Manufacturer | |
Manufacturer Product Number | 1418984-1 |
Description | CONN RCPT HSG 16POS 4.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418984-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 67,57100 Kč | 675,71 Kč |
| 25 | 63,33520 Kč | 1 583,38 Kč |
| 60 | 59,54000 Kč | 3 572,40 Kč |
| 120 | 56,69642 Kč | 6 803,57 Kč |
| 300 | 53,14633 Kč | 15 943,90 Kč |
| 540 | 50,98817 Kč | 27 533,61 Kč |
| 1 020 | 48,75201 Kč | 49 727,05 Kč |
| 2 520 | 45,74056 Kč | 115 266,21 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |











