Connector Strain Relief For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290400503000

DigiKey Part Number
1195-15290400503000-ND
Manufacturer
Manufacturer Product Number
15290400503000
Description
HAR-FLEX STRAIN RELIEF FOR IDC C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For
Datasheet
 Datasheet
EDA/CAD Models
15290400503000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
40
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,09800 Kč230,98 Kč
2521,64480 Kč541,12 Kč
5020,60740 Kč1 030,37 Kč
10019,62050 Kč1 962,05 Kč
30018,15627 Kč5 446,88 Kč
50017,51276 Kč8 756,38 Kč
1 00016,67682 Kč16 676,82 Kč
2 50015,63293 Kč39 082,32 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč