Connector Backshell For DT Series Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For DT Series Plugs
Taking Commercial Drone Reliability to New Heights

1028-043-1205

DigiKey Part Number
1734-1859-ND
Manufacturer
Manufacturer Product Number
1028-043-1205
Description
BACKSHELL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series Plugs
Datasheet
 Datasheet
EDA/CAD Models
1028-043-1205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
12
For Use With/Related Products
DT Series Plugs
Features
180° Cable Exit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1066,58500 Kč665,85 Kč
2562,40600 Kč1 560,15 Kč
5059,42440 Kč2 971,22 Kč
10056,58330 Kč5 658,33 Kč
30052,36270 Kč15 708,81 Kč
60049,86395 Kč29 918,37 Kč
1 20047,48523 Kč56 982,28 Kč
2 70044,84699 Kč121 086,87 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč