Similar



1011-030-0205 | |
|---|---|
DigiKey Part Number | A127553-ND |
Manufacturer | |
Manufacturer Product Number | 1011-030-0205 |
Description | 1011-030-0205 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-030-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip | |
Number of Positions | - | |
For Use With/Related Products | DT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 50 | 19,33500 Kč | 966,75 Kč |
| 100 | 18,41100 Kč | 1 841,10 Kč |
| 250 | 17,25616 Kč | 4 314,04 Kč |
| 500 | 16,43178 Kč | 8 215,89 Kč |
| 1 000 | 15,64729 Kč | 15 647,29 Kč |
| 2 500 | 14,66794 Kč | 36 669,85 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |












