Connector Retainer Clip For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924487-1

DigiKey Part Number
A104134-ND
Manufacturer
Manufacturer Product Number
1924487-1
Description
CONN MOUNTING CLIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Retainer Clip For
Datasheet
 Datasheet
EDA/CAD Models
1924487-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer Clip
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 881
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,20900 Kč452,09 Kč
2542,37400 Kč1 059,35 Kč
5040,34560 Kč2 017,28 Kč
10038,41790 Kč3 841,79 Kč
25036,01156 Kč9 002,89 Kč
50034,29268 Kč17 146,34 Kč
1 00032,65588 Kč32 655,88 Kč
2 50030,61290 Kč76 532,25 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč