
0460-247-1631 | |
|---|---|
DigiKey Part Number | 1734-0460-247-1631-ND |
Manufacturer | |
Manufacturer Product Number | 0460-247-1631 |
Description | PIN, SOLID, SIZE 16, 16-20AWG, E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0460-247-1631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 109,29200 Kč | 1 092,92 Kč |
| 25 | 102,43760 Kč | 2 560,94 Kč |
| 50 | 97,54140 Kč | 4 877,07 Kč |
| 100 | 92,88520 Kč | 9 288,52 Kč |
| 250 | 87,07124 Kč | 21 767,81 Kč |
| 500 | 86,02082 Kč | 43 010,41 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |












