
YD369-MR99-NS00000 | |
---|---|
DigiKey Part Number | 17-YD369-MR99-NS00000-ND |
Manufacturer | |
Manufacturer Product Number | YD369-MR99-NS00000 |
Description | 369 9 WAY SHIELDED REC, NO CONTA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1 644,26810 Kč | 164 426,81 Kč |
Unit Price without VAT: | 1 644,26810 Kč |
---|---|
Unit Price with VAT: | 1 989,56440 Kč |