



D369-MP99-NP0 | |
---|---|
DigiKey Part Number | 17-D369-MP99-NP0-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP99-NP0 |
Description | CONN PLUG HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Shielded | |
Insulation Material | Polyetherimide (PEI), Glass Filled | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 704,31000 Kč | 1 704,31 Kč |
10 | 1 454,45500 Kč | 14 544,55 Kč |
Unit Price without VAT: | 1 704,31000 Kč |
---|---|
Unit Price with VAT: | 2 062,21510 Kč |