Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCD1473A201-006 | |
|---|---|
DigiKey Part Number | 17-TCD1473A201-006-ND |
Manufacturer | |
Manufacturer Product Number | TCD1473A201-006 |
Description | CBL ASY CIRC 4P M TO RJ45 22.97' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 22.97' (7.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 22.97' (7.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 123,33900 Kč | 42 466,78 Kč |
| Unit Price without VAT: | 2 123,33900 Kč |
|---|---|
| Unit Price with VAT: | 2 569,24019 Kč |











