Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09486896018070 | |
|---|---|
DigiKey Part Number | 1195-09486896018070-ND |
Manufacturer | |
Manufacturer Product Number | 09486896018070 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 22.97' (7.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer HARTING | Length 22.97' (7.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09480222011075 | HARTING | 0 | 1195-09480222011075-ND | 2 776,12500 Kč | Parametric Equivalent |
| 1044470065 | Weidmüller | 0 | 281-1044470065-ND | 2 312,93000 Kč | Parametric Equivalent |
| 1044470066 | Weidmüller | 0 | 281-1044470066-ND | 2 325,53000 Kč | Parametric Equivalent |
| 1044470073 | Weidmüller | 0 | 281-1044470073-ND | 2 415,82000 Kč | Parametric Equivalent |
| 1044470076 | Weidmüller | 0 | 281-1044470076-ND | 2 454,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 093,16500 Kč | 20 931,65 Kč |
| Unit Price without VAT: | 2 093,16500 Kč |
|---|---|
| Unit Price with VAT: | 2 532,72965 Kč |









