Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7700-48521-S4W0750 | |
|---|---|
DigiKey Part Number | 5088-7700-48521-S4W0750-ND |
Manufacturer | |
Manufacturer Product Number | 7700-48521-S4W0750 |
Description | M12 MALE 0 / RJ45 MALE 0 8P. SHI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 24.61' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 24.61' (7.50m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,98000 Kč | 3 041,98 Kč |
| Unit Price without VAT: | 3 041,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 680,79580 Kč |











