
TAA751A5501-020 | |
|---|---|
DigiKey Part Number | 17-TAA751A5501-020-ND |
Manufacturer | |
Manufacturer Product Number | TAA751A5501-020 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA751A5501-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,44000 Kč | 666,44 Kč |
| 10 | 566,51900 Kč | 5 665,19 Kč |
| 25 | 531,04080 Kč | 13 276,02 Kč |
| 50 | 505,70940 Kč | 25 285,47 Kč |
| 100 | 481,59030 Kč | 48 159,03 Kč |
| 250 | 460,73228 Kč | 115 183,07 Kč |
| Unit Price without VAT: | 666,44000 Kč |
|---|---|
| Unit Price with VAT: | 806,39240 Kč |





