43-00098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-00098

DigiKey Part Number
626-1376-ND
Manufacturer
Manufacturer Product Number
43-00098
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA6), Nylon 6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94
Features
Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
Polyamide (PA6), Nylon 6, Glass Filled
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,13000 Kč259,13 Kč
10220,22500 Kč2 202,25 Kč
25206,43320 Kč5 160,83 Kč
50196,57760 Kč9 828,88 Kč
100187,19770 Kč18 719,77 Kč
250175,48292 Kč43 870,73 Kč
500167,11510 Kč83 557,55 Kč
1 000159,14895 Kč159 148,95 Kč
Manufacturers Standard Package
Unit Price without VAT:259,13000 Kč
Unit Price with VAT:313,54730 Kč