T4171310504-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4171310504-001

DigiKey Part Number
A125526-ND
Manufacturer
Manufacturer Product Number
T4171310504-001
Description
CIRC CBL 5POS RCPT TO WIRE 0.66'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 0.66' (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T4171310504-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1190,92000 Kč190,92 Kč
10162,25300 Kč1 622,53 Kč
25152,08200 Kč3 802,05 Kč
50144,81980 Kč7 240,99 Kč
100137,90700 Kč13 790,70 Kč
250129,27564 Kč32 318,91 Kč
500123,11050 Kč61 555,25 Kč
1 000117,35375 Kč117 353,75 Kč
Manufacturers Standard Package
Unit Price without VAT:190,92000 Kč
Unit Price with VAT:231,01320 Kč