
2196771122 | |
|---|---|
DigiKey Part Number | 900-2196771122-ND |
Manufacturer | |
Manufacturer Product Number | 2196771122 |
Description | MINI SPOX 2.5 F-S 150MM 22 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196771122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,94500 Kč | 229,45 Kč |
| 25 | 21,51320 Kč | 537,83 Kč |
| 50 | 20,48160 Kč | 1 024,08 Kč |
| 100 | 19,50280 Kč | 1 950,28 Kč |
| 300 | 18,04687 Kč | 5 414,06 Kč |
| 500 | 17,40750 Kč | 8 703,75 Kč |
| 1 000 | 16,57645 Kč | 16 576,45 Kč |
| 2 500 | 15,53894 Kč | 38 847,35 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |











