Circular Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4171010004-002

DigiKey Part Number
A126859-ND
Manufacturer
Manufacturer Product Number
T4171010004-002
Description
CIRC CBL 5POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T4171010004-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
4
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1339,12000 Kč339,12 Kč
10288,17700 Kč2 881,77 Kč
25270,13520 Kč6 753,38 Kč
50257,24220 Kč12 862,11 Kč
100244,96690 Kč24 496,69 Kč
250229,64252 Kč57 410,63 Kč
500218,69334 Kč109 346,67 Kč
1 000208,27118 Kč208 271,18 Kč
Manufacturers Standard Package
Unit Price without VAT:339,12000 Kč
Unit Price with VAT:410,33520 Kč