
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,98040 Kč | 149,51 Kč |
| 50 | 5,69460 Kč | 284,73 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,08152 Kč | 1 270,38 Kč |
| 500 | 4,83878 Kč | 2 419,39 Kč |
| 1 000 | 4,60759 Kč | 4 607,59 Kč |
| 3 000 | 4,26357 Kč | 12 790,71 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






