Contact Crimp Pin 25mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2060001025-000

DigiKey Part Number
A125437-ND
Manufacturer
Manufacturer Product Number
T2060001025-000
Description
CHM-25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 25mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
T2060001025-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
25mm²
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 350 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100453,42660 Kč45 342,66 Kč
Manufacturers Standard Package
Unit Price without VAT:453,42660 Kč
Unit Price with VAT:548,64619 Kč

Other Suppliers on DigiKey

350In Stock
Ships from WEC