Contact Crimp Pin 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18 AWG Silver
T2040001010-000
T2040001010-000

T2040001010-000

DigiKey Part Number
A133676-ND
Manufacturer
Manufacturer Product Number
T2040001010-000
Description
CMM-1.0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2040001010-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,58600 Kč375,86 Kč
2535,22640 Kč880,66 Kč
5033,54640 Kč1 677,32 Kč
10031,94220 Kč3 194,22 Kč
30029,55820 Kč8 867,46 Kč
50028,51150 Kč14 255,75 Kč
1 00027,15062 Kč27 150,62 Kč
2 50025,45176 Kč63 629,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč