


T1922241140-000 | |
|---|---|
DigiKey Part Number | A134339-ND |
Manufacturer | |
Manufacturer Product Number | T1922241140-000 |
Description | T1922241140-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1922241140-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 6.142" L x 2.244" W x 3.543" H (156.00mm x 57.00mm x 90.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 498,34800 Kč | 9 966,96 Kč |
| Unit Price without VAT: | 498,34800 Kč |
|---|---|
| Unit Price with VAT: | 603,00108 Kč |










