Similar

REC15E-2415SZ | |
|---|---|
DigiKey Part Number | 945-3201-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-2415SZ |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-2415SZ Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URB2415YMD-15WR3 | Mornsun America, LLC | 0 | 2725-URB2415YMD-15WR3-ND | 162,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,60000 Kč | 719,60 Kč |
| 5 | 692,76600 Kč | 3 463,83 Kč |
| 10 | 681,53200 Kč | 6 815,32 Kč |
| 25 | 666,93840 Kč | 16 673,46 Kč |
| 50 | 656,08680 Kč | 32 804,34 Kč |
| 100 | 645,39870 Kč | 64 539,87 Kč |
| 250 | 631,52072 Kč | 157 880,18 Kč |
| Unit Price without VAT: | 719,60000 Kč |
|---|---|
| Unit Price with VAT: | 870,71600 Kč |


