Hood Connector Top Entry M32 H6B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1920062132-009

DigiKey Part Number
17-T1920062132-009-ND
Manufacturer
Manufacturer Product Number
T1920062132-009
Description
H6BPR-TGH-M32-EMC-C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 H6B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1920062132-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H6B
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm)
Housing Color
Gray
Features
Corrosion Resistant, EMC Resistant
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
6464,40500 Kč2 786,43 Kč
Manufacturers Standard Package
Unit Price without VAT:464,40500 Kč
Unit Price with VAT:561,93005 Kč