
2202029 | |
|---|---|
DigiKey Part Number | 2202029-ND |
Manufacturer | |
Manufacturer Product Number | 2202029 |
Description | LOCKING KIT UM SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Kit UM Series |
Datasheet | Datasheet |
EDA/CAD Models | 2202029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Kit | |
For Use With/Related Products | UM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 41,82800 Kč | 209,14 Kč |
| 10 | 39,16100 Kč | 391,61 Kč |
| 25 | 36,07440 Kč | 901,86 Kč |
| 50 | 34,03360 Kč | 1 701,68 Kč |
| 100 | 32,20880 Kč | 3 220,88 Kč |
| 250 | 30,08928 Kč | 7 522,32 Kč |
| 500 | 28,67990 Kč | 14 339,95 Kč |
| 1 000 | 27,41772 Kč | 27 417,72 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











