
1241374-2 | |
|---|---|
DigiKey Part Number | A142418TR-ND - Tape & Reel (TR) A142418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241374-2 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241374-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 50 | 7,48780 Kč | 374,39 Kč |
| 100 | 7,12880 Kč | 712,88 Kč |
| 250 | 6,68240 Kč | 1 670,60 Kč |
| 500 | 6,36282 Kč | 3 181,41 Kč |
| 1 000 | 6,05897 Kč | 6 058,97 Kč |
| 2 500 | 5,67937 Kč | 14 198,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,33656 Kč | 42 692,48 Kč |
| 16 000 | 5,08199 Kč | 81 311,84 Kč |
| 24 000 | 4,93876 Kč | 118 530,24 Kč |
| 40 000 | 4,76412 Kč | 190 564,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











