


T1910240125-009 | |
|---|---|
DigiKey Part Number | A134223-ND |
Manufacturer | |
Manufacturer Product Number | T1910240125-009 |
Description | T1910240125-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 H24B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910240125-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 7.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,18000 Kč | 862,18 Kč |
| 12 | 723,43333 Kč | 8 681,20 Kč |
| 28 | 681,46750 Kč | 19 081,09 Kč |
| 52 | 652,36346 Kč | 33 922,90 Kč |
| 100 | 622,97500 Kč | 62 297,50 Kč |
| 252 | 583,69440 Kč | 147 090,99 Kč |
| Unit Price without VAT: | 862,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,23780 Kč |











