
0827077 | |
|---|---|
DigiKey Part Number | 0827077-ND |
Manufacturer | |
Manufacturer Product Number | 0827077 |
Description | WIRE MARKER SLIP-ON 12X4MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.47" W x 0.16" L (12.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0827077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.47" W x 0.16" L (12.0mm x 4.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,03952 Kč | 5 039,52 Kč |
| Unit Price without VAT: | 5,03952 Kč |
|---|---|
| Unit Price with VAT: | 6,09782 Kč |











