Red 8 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm)
Molex FiT City

2174802223

DigiKey Part Number
900-2174802223-ND
Manufacturer
Manufacturer Product Number
2174802223
Description
MINIFIT SR. F-F 225MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 8 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
8.86" (225.00mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
10104,75900 Kč1 047,59 Kč
2598,18680 Kč2 454,67 Kč
5093,49560 Kč4 674,78 Kč
10089,03360 Kč8 903,36 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč