
T1629101225-000 | |
|---|---|
DigiKey Part Number | A133250-ND |
Manufacturer | |
Manufacturer Product Number | T1629101225-000 |
Description | H10A-SDRMS-2M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1629101225-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,66000 Kč | 615,66 Kč |
| 10 | 523,31200 Kč | 5 233,12 Kč |
| 30 | 484,27700 Kč | 14 528,31 Kč |
| 50 | 467,14260 Kč | 23 357,13 Kč |
| 100 | 444,85940 Kč | 44 485,94 Kč |
| 250 | 417,04044 Kč | 104 260,11 Kč |
| 500 | 397,16500 Kč | 198 582,50 Kč |
| Unit Price without VAT: | 615,66000 Kč |
|---|---|
| Unit Price with VAT: | 744,94860 Kč |











