
T1519101000-000 | |
|---|---|
DigiKey Part Number | A133129-ND |
Manufacturer | |
Manufacturer Product Number | T1519101000-000 |
Description | H10A-ADMS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1519101000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,31000 Kč | 469,31 Kč |
| 10 | 398,77300 Kč | 3 987,73 Kč |
| 30 | 369,03300 Kč | 11 070,99 Kč |
| 50 | 355,97060 Kč | 17 798,53 Kč |
| 100 | 338,98750 Kč | 33 898,75 Kč |
| 250 | 317,78540 Kč | 79 446,35 Kč |
| 500 | 302,63788 Kč | 151 318,94 Kč |
| Unit Price without VAT: | 469,31000 Kč |
|---|---|
| Unit Price with VAT: | 567,86510 Kč |










