12 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1598196

DigiKey Part Number
1598196-ND
Manufacturer
Manufacturer Product Number
1598196
Description
CONN INSERT MALE 12POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
N (Normal)
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč