Hood Connector Side Entry PG21 H16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1339160121-000

DigiKey Part Number
A132945-ND
Manufacturer
Manufacturer Product Number
T1339160121-000
Description
H16A-TSH-PG21
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 H16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1339160121-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,16000 Kč281,16 Kč
10238,93600 Kč2 389,36 Kč
25223,95640 Kč5 598,91 Kč
50213,26820 Kč10 663,41 Kč
100203,08850 Kč20 308,85 Kč
250190,38300 Kč47 595,75 Kč
500181,30430 Kč90 652,15 Kč
1 000172,66214 Kč172 662,14 Kč
Manufacturers Standard Package
Unit Price without VAT:281,16000 Kč
Unit Price with VAT:340,20360 Kč