Circular Cable Assembly Shielded 18.04' (5.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2322422-0

DigiKey Part Number
A141155-ND
Manufacturer
Manufacturer Product Number
1-2322422-0
Description
CBL 4POS RCPT RA TO RCPT 18.04'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 18.04' (5.50m)
Datasheet
 Datasheet
EDA/CAD Models
1-2322422-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Discontinued at DigiKey
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
18.04' (5.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 666,88000 Kč3 666,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 666,88000 Kč
Unit Price with VAT:4 436,92480 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC