


T1320240121-000 | |
|---|---|
DigiKey Part Number | A132883-ND |
Manufacturer | |
Manufacturer Product Number | T1320240121-000 |
Description | H24B-TG-RO-PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1320240121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 16 | 252,71063 Kč | 4 043,37 Kč |
| 32 | 240,64375 Kč | 7 700,60 Kč |
| 56 | 231,32679 Kč | 12 954,30 Kč |
| 104 | 221,44212 Kč | 23 029,98 Kč |
| 256 | 207,81539 Kč | 53 200,74 Kč |
| 504 | 198,12696 Kč | 99 855,99 Kč |
| 1 000 | 188,78882 Kč | 188 788,82 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |











