
622NR | |
|---|---|
DigiKey Part Number | 381-622NR-ND |
Manufacturer | |
Manufacturer Product Number | 622NR |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.6 CFM (0.661m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 23.6 CFM (0.661m³/min) | |
Static Pressure | 0.353 in H2O (88.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.0dB(A) | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 647,62022 Kč | 29 142,91 Kč |
| Unit Price without VAT: | 647,62022 Kč |
|---|---|
| Unit Price with VAT: | 783,62047 Kč |











