Contact Crimp Socket 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Gold
13163500

13163700

DigiKey Part Number
2181-13163700-ND
Manufacturer
Manufacturer Product Number
13163700
Description
CONN CNT GLD SKT 1.6MM 18AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,54900 Kč885,49 Kč
2582,99240 Kč2 074,81 Kč
5079,03220 Kč3 951,61 Kč
10075,25680 Kč7 525,68 Kč
30069,64337 Kč20 893,01 Kč
50067,17932 Kč33 589,66 Kč
1 00063,97503 Kč63 975,03 Kč
2 50059,97432 Kč149 935,80 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč