



P5407601200-000 | |
|---|---|
DigiKey Part Number | 17-P5407601200-000-ND |
Manufacturer | |
Manufacturer Product Number | P5407601200-000 |
Description | PN-507939_PLASTIC DUST CAP, M12 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | P5407601200-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 53,29900 Kč | 532,99 Kč |
| 25 | 49,96440 Kč | 1 249,11 Kč |
| 50 | 47,57720 Kč | 2 378,86 Kč |
| 100 | 45,30380 Kč | 4 530,38 Kč |
| 250 | 42,46712 Kč | 10 616,78 Kč |
| 500 | 40,44000 Kč | 20 220,00 Kč |
| 2 000 | 36,67394 Kč | 73 347,88 Kč |
| 4 000 | 34,92532 Kč | 139 701,28 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |








