



858203M-DC | |
|---|---|
DigiKey Part Number | NOR1445-ND |
Manufacturer | |
Manufacturer Product Number | 858203M-DC |
Description | CONN DUST COVER M12 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 858203M-DC Models |
Category | For Use With/Related Products M12 Plugs |
Manufacturer NorComp Inc. | Shell Size - Insert M12 |
Series | Material Brass |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 25 | 69,50320 Kč | 1 737,58 Kč |
| 50 | 66,18140 Kč | 3 309,07 Kč |
| 100 | 63,01920 Kč | 6 301,92 Kč |
| 250 | 59,07324 Kč | 14 768,31 Kč |
| 500 | 56,25406 Kč | 28 127,03 Kč |
| 1 000 | 53,57052 Kč | 53 570,52 Kč |
| 2 500 | 50,22008 Kč | 125 550,20 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


















