



858-004-103RSS1 | |
|---|---|
DigiKey Part Number | NOR1402-ND |
Manufacturer | |
Manufacturer Product Number | 858-004-103RSS1 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-004-103RSS1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-004-10TRSS4 | NorComp Inc. | 58 | 37-858-004-10TRSS4-ND | 305,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 194,31500 Kč | 1 943,15 Kč |
| 25 | 182,14520 Kč | 4 553,63 Kč |
| 75 | 168,55800 Kč | 12 641,85 Kč |
| 150 | 160,51573 Kč | 24 077,36 Kč |
| 300 | 152,85843 Kč | 45 857,53 Kč |
| 525 | 146,94600 Kč | 77 146,65 Kč |
| 1 050 | 139,93987 Kč | 146 936,86 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |





