


HEE-046-M | |
|---|---|
DigiKey Part Number | A125651-ND |
Manufacturer | |
Manufacturer Product Number | HEE-046-M |
Description | INSERT MALE 46POS+1GND HEE-046-M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HEE-046-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 10 | 314,59200 Kč | 3 145,92 Kč |
| 25 | 294,88760 Kč | 7 372,19 Kč |
| 50 | 280,81460 Kč | 14 040,73 Kč |
| 100 | 267,41580 Kč | 26 741,58 Kč |
| 250 | 250,68672 Kč | 62 671,68 Kč |
| 500 | 238,73634 Kč | 119 368,17 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |




