



1-1102291-1 | |
|---|---|
DigiKey Part Number | A106801-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102291-1 |
Description | CONN BASE BOTTOM ENTRY SZ8 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102291-1 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.512" L x 1.713" W x 1.122" H (140.00mm x 43.50mm x 28.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,70000 Kč | 772,70 Kč |
| 10 | 656,80200 Kč | 6 568,02 Kč |
| 25 | 631,42960 Kč | 15 785,74 Kč |
| Unit Price without VAT: | 772,70000 Kč |
|---|---|
| Unit Price with VAT: | 934,96700 Kč |











