




T2050462201-000 | |
|---|---|
DigiKey Part Number | A125650-ND |
Manufacturer | |
Manufacturer Product Number | T2050462201-000 |
Description | INSERT FML 46POS+1GND HEE-046-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050462201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 46+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,78000 Kč | 327,78 Kč |
| 10 | 278,55900 Kč | 2 785,59 Kč |
| 25 | 261,10600 Kč | 6 527,65 Kč |
| 50 | 248,64580 Kč | 12 432,29 Kč |
| 100 | 236,78180 Kč | 23 678,18 Kč |
| 250 | 221,96816 Kč | 55 492,04 Kč |
| 500 | 211,38560 Kč | 105 692,80 Kč |
| 1 000 | 201,30993 Kč | 201 309,93 Kč |
| Unit Price without VAT: | 327,78000 Kč |
|---|---|
| Unit Price with VAT: | 396,61380 Kč |


