
A9CCG-1808F | |
|---|---|
DigiKey Part Number | A9CCG-1808F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1808F |
Description | FLEX CABLE - AFG18G/AF18/AFG18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 336,91300 Kč | 3 369,13 Kč |
| 25 | 315,81000 Kč | 7 895,25 Kč |
| 50 | 300,73760 Kč | 15 036,88 Kč |
| 100 | 286,38960 Kč | 28 638,96 Kč |
| 250 | 268,47456 Kč | 67 118,64 Kč |
| 500 | 255,67500 Kč | 127 837,50 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |






